
122904 | |
---|---|
DigiKey Part Number | 2267-122904-ND |
Manufacturer | |
Manufacturer Product Number | 122904 |
Description | B120,7X10,RED/WHT,THIS DOOR TO R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | This Door To Remain Unlocked During Business Hours | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,73000 € | 25,73 € |
Unit Price without VAT: | 25,73000 € |
---|---|
Unit Price with VAT: | 30,61870 € |