



121778 | |
---|---|
DigiKey Part Number | 2267-121778-ND |
Manufacturer | |
Manufacturer Product Number | 121778 |
Description | 6" X 8" B514 GREEN O 20/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | O | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Orange | |
Color - Legend | Green | |
Length | 8.000" (203.20mm) | |
Width | 6.000" (152.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | ANSI | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,88000 € | 36,88 € |
Unit Price without VAT: | 36,88000 € |
---|---|
Unit Price with VAT: | 43,88720 € |