



121711 | |
---|---|
DigiKey Part Number | 2267-121711-ND |
Manufacturer | |
Manufacturer Product Number | 121711 |
Description | B514, RED, LETTER D, 6"W X 8"H, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.00" L x 6.00" W (203.2mm x 152.4mm) Red Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Warning | |
Label Size | 8.00" L x 6.00" W (203.2mm x 152.4mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,88000 € | 36,88 € |
Unit Price without VAT: | 36,88000 € |
---|---|
Unit Price with VAT: | 43,88720 € |