


121515 | |
---|---|
DigiKey Part Number | 2267-121515-ND |
Manufacturer | |
Manufacturer Product Number | 121515 |
Description | B837,5.75X3,25/PK, LOCKOUT TAG, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Precaucion. No Hacer Funcionar Prohibicion No Debe Activarse La Maquinaria O Equipo, Ni Retirar La Tarjeta Del | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,46000 € | 57,46 € |
Unit Price without VAT: | 57,46000 € |
---|---|
Unit Price with VAT: | 68,37740 € |