121448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121448
121448

121448

DigiKey Part Number
2267-121448-ND
Manufacturer
Manufacturer Product Number
121448
Description
B7569.75X4.5, RED,BK/W 40PCS/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Safety: Danger
Arrangement
Text Only
Legend (Text)
Danger. Side 1.Danger Do Not Remove This Lock/Side 2.This Lock Belongs To Name Dept.
Legend (Symbol Only)
No Symbol
Color - Background
Black
Color - Legend
Black
Length
4.500" (114.30mm)
Width
0.750" (19.05mm) 3/4"
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,79000 €29,79 €
Manufacturers Standard Package
Unit Price without VAT:29,79000 €
Unit Price with VAT:35,45010 €