
121427 | |
---|---|
DigiKey Part Number | 2267-121427-ND |
Manufacturer | |
Manufacturer Product Number | 121427 |
Description | B7569 4X4 BLK/ORG 500/RL HAZ MAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Explosive 1.1E1 | |
Legend (Symbol Only) | Explosives | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,77000 € | 85,77 € |
Unit Price without VAT: | 85,77000 € |
---|---|
Unit Price with VAT: | 102,06630 € |