
121370 | |
---|---|
DigiKey Part Number | 2267-121370-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | 121370 |
Description | GHS CENTER - ENGLISH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow Legend, Red Background | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | Exit | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,07000 € | 102,07 € |
Unit Price without VAT: | 102,07000 € |
---|---|
Unit Price with VAT: | 121,46330 € |