



121365 | |
---|---|
DigiKey Part Number | 2267-121365-ND |
Manufacturer | |
Manufacturer Product Number | 121365 |
Description | B514 QA INSPECTION AREA 3X100 OR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 3.00" W (30480.0mm x 76.2mm) Black, Orange Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Orange | |
For Use With/Related Products | Warning | |
Label Size | 1200.00" L x 3.00" W (30480.0mm x 76.2mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,05000 € | 78,05 € |
Unit Price without VAT: | 78,05000 € |
---|---|
Unit Price with VAT: | 92,87950 € |