
121204 | |
---|---|
DigiKey Part Number | 2267-121204-ND |
Manufacturer | |
Manufacturer Product Number | 121204 |
Description | PIC 1803-100X100-B7541-RLL-DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Facility | |
Application Specifics | Safety: Hazard | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Flammable | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Chemical Resistant, Humidity Resistant, UV Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 310,26000 € | 310,26 € |
Unit Price without VAT: | 310,26000 € |
---|---|
Unit Price with VAT: | 369,20940 € |