
121144 | |
---|---|
DigiKey Part Number | 2267-121144-ND |
Manufacturer | |
Manufacturer Product Number | 121144 |
Description | B7569 6X6 BLK,RD/YEL 100 PCS/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Hazard | |
Arrangement | Text Only | |
Legend (Text) | Hazardous Waste. Federal And/Or State Laws Prohibit Improper Disposal If Found, Contact The Nearest Police Or Public Safety Au… | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black, Red | |
Length | 6.000" (152.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,91000 € | 78,91 € |
Unit Price without VAT: | 78,91000 € |
---|---|
Unit Price with VAT: | 93,90290 € |