



121131 | |
---|---|
DigiKey Part Number | 2267-121131-ND |
Manufacturer | |
Manufacturer Product Number | 121131 |
Description | B7569,BLACK,0.50"X50',NARROW ROL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600.00" L x 0.50" W (15240.0mm x 12.7mm) Black Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
For Use With/Related Products | Warning | |
Label Size | 600.00" L x 0.50" W (15240.0mm x 12.7mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,24000 € | 29,24 € |
Unit Price without VAT: | 29,24000 € |
---|---|
Unit Price with VAT: | 34,79560 € |