



121119 | |
---|---|
DigiKey Part Number | 2267-121119-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | 121119 |
Description | B7569,YELLOW,12"X12',WIDE ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144.00" L x 12.00" W (3657.6mm x 304.8mm) Yellow Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | Warning | |
Label Size | 144.00" L x 12.00" W (3657.6mm x 304.8mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,03000 € | 54,03 € |
Unit Price without VAT: | 54,03000 € |
---|---|
Unit Price with VAT: | 64,29570 € |