
121036 | |
---|---|
DigiKey Part Number | 2267-121036-ND |
Manufacturer | |
Manufacturer Product Number | 121036 |
Description | B7569 AISLE MARKING DOTS 5"YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L (127.0mm) Yellow Vinyl Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | Warning | |
Label Size | 5.00" L (127.0mm) | |
Material | Vinyl | |
Label Type | Marking Dots |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 434,90000 € | 434,90 € |
Unit Price without VAT: | 434,90000 € |
---|---|
Unit Price with VAT: | 517,53100 € |