
118839 | |
---|---|
DigiKey Part Number | 2267-118839-ND |
Manufacturer | |
Manufacturer Product Number | 118839 |
Description | GHS CORROSIVE B7569 39/CARD 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Facility | |
Application Specifics | Safety: Hazard | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Corrosive | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 0.625" (15.88mm) | |
Width | 0.625" (15.88mm), 5/8" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,66000 € | 8,66 € |
Unit Price without VAT: | 8,66000 € |
---|---|
Unit Price with VAT: | 10,30540 € |