
116112 | |
---|---|
DigiKey Part Number | 2267-116112-ND |
Manufacturer | |
Manufacturer Product Number | 116112 |
Description | B563,ECO, 7"H X 10"W, DANGER SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polypropylene | |
Label Type | Danger. Do Not Operate Without Wearing Safety Glasses | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,77000 € | 15,77 € |
Unit Price without VAT: | 15,77000 € |
---|---|
Unit Price with VAT: | 18,76630 € |