
115607 | |
|---|---|
DigiKey Part Number | 2267-115607-ND |
Manufacturer | |
Manufacturer Product Number | 115607 |
Description | TRFC SIGN YIELD AHEAD REFL HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Yield Ahead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Yield Ahead | |
Label Size | 24.00" L x 24.00" W (609.6mm x 609.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,41000 € | 139,41 € |
| Unit Price without VAT: | 139,41000 € |
|---|---|
| Unit Price with VAT: | 165,89790 € |

