
113224 | |
---|---|
DigiKey Part Number | 2267-113224-ND |
Manufacturer | |
Manufacturer Product Number | 113224 |
Description | TAPE CART MMK WHT B595 .75 ORG 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | MiniMark Industrial Label Maker, 103025 | |
Applications | Component | |
Color - Background | Orange, White | |
Length | 1.197" (30.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 416,20000 € | 416,20 € |
Unit Price without VAT: | 416,20000 € |
---|---|
Unit Price with VAT: | 495,27800 € |