
113211 | |
---|---|
DigiKey Part Number | 2267-113211-ND |
Manufacturer | |
Manufacturer Product Number | 113211 |
Description | TAPE CART MMK BLU B595 58LB 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Minimark™ Industrial Label Maker, R10000 | |
Applications | Component | |
Color - Background | Blue | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,02000 € | 165,02 € |
Unit Price without VAT: | 165,02000 € |
---|---|
Unit Price with VAT: | 196,37380 € |