



113108 | |
---|---|
DigiKey Part Number | 2267-113108-ND |
Manufacturer | |
Manufacturer Product Number | 113108 |
Description | CART TAPE GMK CLR B595 0.5IN X 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, R10000 | |
Applications | Component | |
Color - Background | Clear | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,11000 € | 147,11 € |
Unit Price without VAT: | 147,11000 € |
---|---|
Unit Price with VAT: | 175,06090 € |