
110972 | |
---|---|
DigiKey Part Number | 2267-110972-ND |
Manufacturer | |
Manufacturer Product Number | 110972 |
Description | B555 14"HX10"W BLK,RD/WT NJ NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | No Smoking. Violators Are Subject To Fine. New Jersey Smoke-Free Air Act N.J.S.A 26:3D-55 | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,21000 € | 25,21 € |
Unit Price without VAT: | 25,21000 € |
---|---|
Unit Price with VAT: | 29,99990 € |