
110760 | |
|---|---|
DigiKey Part Number | 2267-110760-ND |
Manufacturer | |
Manufacturer Product Number | 110760 |
Description | B302 3.5X5 BLK/RED 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Red Background If It Seems Like Every Thing Is Under Control, You're Just Not Going Fast Enough -Mario Andretti |
Datasheet | Datasheet |
Category | Color Black Legend, Red Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type If It Seems Like Every Thing Is Under Control, You're Just Not Going Fast Enough -Mario Andretti |
Packaging Bulk | Label Size 5.00" L x 3.50" W (127.0mm x 88.9mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |

