



108521 | |
---|---|
DigiKey Part Number | 2267-108521-ND |
Manufacturer | |
Manufacturer Product Number | 108521 |
Description | B946 12"X30' RFPM BLK/ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol and Text | |
Legend (Text) | Bleached Liquor | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 30.000' (914.40cm) | |
Width | 12.000" (304.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
Outside Pipe Diameter (Min) | 6.000" (152.40mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 197,29000 € | 197,29 € |
Unit Price without VAT: | 197,29000 € |
---|---|
Unit Price with VAT: | 234,77510 € |