
106079-PK | |
---|---|
DigiKey Part Number | 2267-106079-PK-ND |
Manufacturer | |
Manufacturer Product Number | 106079-PK |
Description | B681 STY 1HV WH/GREEN 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Water Fluids | |
Arrangement | Text Only | |
Legend (Text) | Condenser Water Supply | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green | |
Color - Legend | White | |
Length | 24.000" (609.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | 8.000" (203.20mm) | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | ANSI |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,30000 € | 34,30 € |
Unit Price without VAT: | 34,30000 € |
---|---|
Unit Price with VAT: | 40,81700 € |