
106046 | |
---|---|
DigiKey Part Number | 2267-106046-ND |
Manufacturer | |
Manufacturer Product Number | 106046 |
Description | B120 10X14 BLK,GREY,YEL/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Gray and Yellow Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution. Carbon Dioxide Gas Discharge Into Nearby Space Can Collect Here. When Alarm Operates, Vacate Immediately. Carbon Diox… | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,30000 € | 34,30 € |
Unit Price without VAT: | 34,30000 € |
---|---|
Unit Price with VAT: | 40,81700 € |