



105909 | |
---|---|
DigiKey Part Number | 2267-105909-ND |
Manufacturer | |
Manufacturer Product Number | 105909 |
Description | CART TAPE GMK B526 4 " X 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Glow Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, 76739, 76743 | |
Applications | General | |
Color - Background | Glow Green | |
Length | 50' (15.2m) | |
Width | 4.125" (104.78mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 762,41000 € | 762,41 € |
Unit Price without VAT: | 762,41000 € |
---|---|
Unit Price with VAT: | 907,26790 € |