



105664 | |
---|---|
DigiKey Part Number | 2267-105664-ND |
Manufacturer | |
Manufacturer Product Number | 105664 |
Description | 1.5"X3" ENERGY TAGS BLK/WHT,V-1, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | V-1 | |
Label Size | 3.00" L x 1.50" W (76.2mm x 38.1mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,51000 € | 32,51 € |
Unit Price without VAT: | 32,51000 € |
---|---|
Unit Price with VAT: | 38,68690 € |