


104811 | |
---|---|
DigiKey Part Number | 2267-104811-ND |
Manufacturer | |
Manufacturer Product Number | 104811 |
Description | HEAVY DUTY FLOOR STAND 2-SIDED C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25.50" L (647.7mm) Black, Red, Yellow Polypropylene Floor Sign |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red, Yellow | |
For Use With/Related Products | Warning | |
Label Size | 25.50" L (647.7mm) | |
Material | Polypropylene | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,89000 € | 54,89 € |
Unit Price without VAT: | 54,89000 € |
---|---|
Unit Price with VAT: | 65,31910 € |