



104529 | |
|---|---|
DigiKey Part Number | 2267-104529-ND |
Manufacturer | |
Manufacturer Product Number | 104529 |
Description | 2" X 5" B514 YW FLOOR ARWS SP 18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00" L x 5.00" W (50.8mm x 127.0mm) Yellow Marking Tapes |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 2.00" L x 5.00" W (50.8mm x 127.0mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,12000 € | 240,12 € |
| Unit Price without VAT: | 240,12000 € |
|---|---|
| Unit Price with VAT: | 285,74280 € |

