



104524 | |
---|---|
DigiKey Part Number | 2267-104524-ND |
Manufacturer | |
Manufacturer Product Number | 104524 |
Description | 3.5" B514 BL FLOOR DOTS SPACED 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.50" L x 3.50" W (88.9mm x 88.9mm) Blue Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 3.50" L x 3.50" W (88.9mm x 88.9mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,59000 € | 119,59 € |
Unit Price without VAT: | 119,59000 € |
---|---|
Unit Price with VAT: | 142,31210 € |