



104498 | |
---|---|
DigiKey Part Number | 2267-104498-ND |
Manufacturer | |
Manufacturer Product Number | 104498 |
Description | B534FS 14X18 BK,RD/WT CHEM STORA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18.00" L x 14.00" W (457.2mm x 355.6mm) Black, Red, White Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red, White | |
For Use With/Related Products | Warning | |
Label Size | 18.00" L x 14.00" W (457.2mm x 355.6mm) | |
Material | Polyester | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,31000 € | 46,31 € |
Unit Price without VAT: | 46,31000 € |
---|---|
Unit Price with VAT: | 55,10890 € |