



104490 | |
---|---|
DigiKey Part Number | 2267-104490-ND |
Manufacturer | |
Manufacturer Product Number | 104490 |
Description | B534FS 17"DIA RED,BK/WT EXIT ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.00" Dia (431.8mm) Black, Red Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red | |
For Use With/Related Products | Warning | |
Label Size | 17.00" Dia (431.8mm) | |
Material | Polyester | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,13000 € | 69,13 € |
Unit Price without VAT: | 69,13000 € |
---|---|
Unit Price with VAT: | 82,26470 € |