


104462 | |
---|---|
DigiKey Part Number | 2267-104462-ND |
Manufacturer | |
Manufacturer Product Number | 104462 |
Description | 4" X 10" B514 BLUE FLOOR TS 20PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00" L x 4.00" W (254.0mm x 101.6mm) Blue Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,33000 € | 70,33 € |
Unit Price without VAT: | 70,33000 € |
---|---|
Unit Price with VAT: | 83,69270 € |