


104414 | |
---|---|
DigiKey Part Number | 2267-104414-ND |
Manufacturer | |
Manufacturer Product Number | 104414 |
Description | 2" X 5" B514 BLUE FLOOR ARROWS 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L x 2.00" W (127.0mm x 50.8mm) Blue Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 5.00" L x 2.00" W (127.0mm x 50.8mm) | |
Material | - | |
Label Type | Marking Dots |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,82000 € | 151,82 € |
Unit Price without VAT: | 151,82000 € |
---|---|
Unit Price with VAT: | 180,66580 € |