
103730 | |
---|---|
DigiKey Part Number | 2267-103730-ND |
Manufacturer | |
Manufacturer Product Number | 103730 |
Description | SIGN, 18 IN H X 12 IN W X 0.090 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | No Parking Between Signs | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,94000 € | 41,94 € |
Unit Price without VAT: | 41,94000 € |
---|---|
Unit Price with VAT: | 49,90860 € |