103712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103712

DigiKey Part Number
2267-103712-ND
Manufacturer
Manufacturer Product Number
103712
Description
SIGN SCHOOL SAFETY 18 X 24 SLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black, Yellow
For Use With/Related Products
Notice
Material
Aluminum
Label Type
Pedestrian Crossing
Label Size
24.00" L x 18.00" W (609.6mm x 457.2mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,85000 €187,85 €
Manufacturers Standard Package
Unit Price without VAT:187,85000 €
Unit Price with VAT:223,54150 €