


103708 | |
|---|---|
DigiKey Part Number | 2267-103708-ND |
Manufacturer | |
Manufacturer Product Number | 103708 |
Description | SIGN-PLAS,14WX40,YEL/GRN,DMD GRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Green, Yellow Slow. Pedestrian Crossing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
For Use With/Related Products | Notice | |
Material | Plastic | |
Label Type | Slow. Pedestrian Crossing | |
Label Size | 14.00" L x 40.00" W (355.6mm x 1016.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 € | 271,08 € |
| Unit Price without VAT: | 271,08000 € |
|---|---|
| Unit Price with VAT: | 322,58520 € |

