
103701 | |
---|---|
DigiKey Part Number | 2267-103701-ND |
Manufacturer | |
Manufacturer Product Number | 103701 |
Description | 14X20 BLK/RED/WHT NO SKATEBOARD. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | No Skateboarding No Bicycle Riding No Rollerblading No Scooter Riding | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,18000 € | 53,18 € |
Unit Price without VAT: | 53,18000 € |
---|---|
Unit Price with VAT: | 63,28420 € |