


103650 | |
---|---|
DigiKey Part Number | 2267-103650-ND |
Manufacturer | |
Manufacturer Product Number | 103650 |
Description | 4' TO 7' - WHITE BKGD/BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.00" L x 1.50" W (914.4mm x 38.1mm) Black, White Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, White | |
For Use With/Related Products | Warning | |
Label Size | 36.00" L x 1.50" W (914.4mm x 38.1mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,87000 € | 24,87 € |
Unit Price without VAT: | 24,87000 € |
---|---|
Unit Price with VAT: | 29,59530 € |