


103630 | |
---|---|
DigiKey Part Number | 2267-103630-ND |
Manufacturer | |
Manufacturer Product Number | 103630 |
Description | POLYPRO FIRE EXT. SEALS 100/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | - | |
Width | - | |
Length - Actual | 0.458' (139.70mm, 5.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,29000 € | 22,29 € |
Unit Price without VAT: | 22,29000 € |
---|---|
Unit Price with VAT: | 26,52510 € |