



102835 | |
---|---|
DigiKey Part Number | 2267-102835-ND |
Manufacturer | |
Manufacturer Product Number | 102835 |
Description | B726 AISLE MARKING TAPE 4" ORANG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1296.00" L x 4.00" W (32918.4mm x 101.6mm) Orange Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | Warning | |
Label Size | 1296.00" L x 4.00" W (32918.4mm x 101.6mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,60000 € | 44,60 € |
Unit Price without VAT: | 44,60000 € |
---|---|
Unit Price with VAT: | 53,07400 € |