
102312 | |
---|---|
DigiKey Part Number | 2267-102312-ND |
Manufacturer | |
Manufacturer Product Number | 102312 |
Description | B302 3.5X6 BLK/RED/W 100/RL FLAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English/Spanish | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger/Peligro. Arc Flash Hazard Do Not Operate Controls Or Open Covers Without Appropriate Personal Protection Equipment. Fai… | |
Legend (Symbol Only) | Arc Flash Hazard | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 6.000" (152.40mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 186,13000 € | 186,13 € |
Unit Price without VAT: | 186,13000 € |
---|---|
Unit Price with VAT: | 221,49470 € |