
102080 | |
---|---|
DigiKey Part Number | 2267-102080-ND |
Manufacturer | |
Manufacturer Product Number | 102080 |
Description | BLNK TAG FLR RED 2.75"X1.375" 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Blank | |
Material | - | |
Label Type | - | |
Label Size | 2.75" L x 1.38" W (69.9mm x 35.01mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,26000 € | 161,26 € |
Unit Price without VAT: | 161,26000 € |
---|---|
Unit Price with VAT: | 191,89940 € |