
102012 | |
---|---|
DigiKey Part Number | 2267-102012-ND |
Manufacturer | |
Manufacturer Product Number | 102012 |
Description | POLY SELF LAM TAG 3.25X5 BLANK G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | Blank | |
Material | Polyester | |
Label Type | - | |
Label Size | 5.00" L x 3.25" W (127.0mm x 82.6mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,02000 € | 42,02 € |
Unit Price without VAT: | 42,02000 € |
---|---|
Unit Price with VAT: | 50,00380 € |