
SW63-2G | |
|---|---|
DigiKey Part Number | 59-SW63-2G-ND |
Manufacturer | |
Manufacturer Product Number | SW63-2G |
Description | THM,ZA3286 REV 6 SW63-2G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 60°C Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.358" (34.49mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 2.480" (62.99mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31886 € | 6.659,43 € |
| Unit Price without VAT: | 13,31886 € |
|---|---|
| Unit Price with VAT: | 15,84944 € |

