
SW25-2G | |
|---|---|
DigiKey Part Number | 59-SW25-2G-ND |
Manufacturer | |
Manufacturer Product Number | SW25-2G |
Description | THM,ZA3286 REV 6 SW25-2G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 30°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.359" (34.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,99121 € | 9.956,05 € |
| Unit Price without VAT: | 1,99121 € |
|---|---|
| Unit Price with VAT: | 2,36954 € |

