
S500-70/2-011 | |
|---|---|
DigiKey Part Number | 5703-S500-70/2-011-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-011 |
Description | O-RING SILICONE RED -11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -011 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.301" (7.65mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14460 € | 14,46 € |
| 300 | 0,13643 € | 40,93 € |
| 500 | 0,13278 € | 66,39 € |
| 1.000 | 0,12799 € | 127,99 € |
| 5.000 | 0,11751 € | 587,55 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





