



PF750G | |
|---|---|
DigiKey Part Number | HS520-ND |
Manufacturer | |
Manufacturer Product Number | PF750G |
Description | HTSK-AL-PF750 REV A-G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular | |
Length | 0.866" (22.00mm) | |
Width | 0.433" (11.00mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,13900 € | 41,39 € |
| 25 | 3,94240 € | 98,56 € |
| 50 | 3,79980 € | 189,99 € |
| 100 | 3,66240 € | 366,24 € |
| 250 | 3,48820 € | 872,05 € |
| 500 | 3,36180 € | 1.680,90 € |
| 2.000 | 3,12220 € | 6.244,40 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |



