
PF527G | |
|---|---|
DigiKey Part Number | PF527G-ND |
Manufacturer | |
Manufacturer Product Number | PF527G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 6.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Length 1.606" (40.80mm) |
Mfr | Width 1.060" (26.92mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Power Dissipation @ Temperature Rise 6.0W @ 30°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 5.00°C/W @ 400 LFM |
Package Cooled | Thermal Resistance @ Natural 7.40°C/W |
Attachment Method Bolt On | Material |
Shape Rhombus | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,65632 € | 3.914,08 € |
| Unit Price without VAT: | 15,65632 € |
|---|---|
| Unit Price with VAT: | 18,63102 € |

