
PABD16025BB | |
|---|---|
DigiKey Part Number | 59-PABD16025BB-ND |
Manufacturer | |
Manufacturer Product Number | PABD16025BB |
Description | BLOWER 12VDC 60X25MM PWM/TACH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 11.6 CFM (0.325m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 11.6 CFM (0.325m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 6 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,39000 € | 53,90 € |
| 25 | 4,95520 € | 123,88 € |
| 50 | 4,63840 € | 231,92 € |
| 100 | 4,33530 € | 433,53 € |
| 250 | 4,26452 € | 1.066,13 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |





