
N100-70/2-113 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-113-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-113 |
Description | O-RING BUNA-N BLACK -113 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -113 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.549" (13.94mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,03190 € | 3,19 € |
| 300 | 0,03003 € | 9,01 € |
| 500 | 0,02922 € | 14,61 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


